MAX3075EASA+
Description: +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Overview of MAX3075EASA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for MAX3075EASA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3075EASA
Mouser Electronics RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers RoHS: Compliant 1108
  • 1 $10.8200
  • 10 $7.7100
  • 50 $7.7000
  • 100 $6.6600
  • 200 $6.1500
  • 500 $5.8500
  • 1,000 $5.6200
$5.6200 / $10.8200 Buy Now
Analog Devices Inc +3.3V, ±15kV ESD-Protected, Fa Package Multiple: 1 3034
  • 1 $12.2800
  • 10 $8.6450
  • 25 $7.7096
  • 100 $6.6640
  • 250 $6.1576
  • 500 $5.8492
  • 1,000 $5.6125
$5.6125 / $12.2800 Buy Now

CAD Models for MAX3075EASA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3075EASA+ by Analog Devices Inc

MAX3075EASA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2002-11-22
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
800 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3075EASA+
    Analog Devices Inc
    +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
    VS

Alternate Parts for MAX3075EASA+

This table gives cross-reference parts and alternative options found for MAX3075EASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3075EASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3075EASA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3075EASA+ vs MAX3075EASA-T
MAX3075EASA+T +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX3075EASA+ vs MAX3075EASA+T
MAX3075EASA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3075EASA+ vs MAX3075EASA
MAX3075EASA LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Rochester Electronics LLC MAX3075EASA+ vs MAX3075EASA
MAX3075EASA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3075EASA+ vs MAX3075EASA+T
Part Number Description Manufacturer Compare
MAX3075EASA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3075EASA+ vs MAX3075EASA-T
SP3075EMN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation MAX3075EASA+ vs SP3075EMN-L/TR
ISL83075EIBZA-T ±15kV HBM ESD Protected, 3.3V, Half-duplex, 500kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP8, SOIC14, SOIC8; Temp Range: -40° to 85°C Intersil Corporation MAX3075EASA+ vs ISL83075EIBZA-T
SP3075EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation MAX3075EASA+ vs SP3075EEN-L
SP3075EMN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation MAX3075EASA+ vs SP3075EMN
ADM3075EYRZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE) Analog Devices Inc MAX3075EASA+ vs ADM3075EYRZ
SP3075EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc MAX3075EASA+ vs SP3075EEN-L/TR
MAX3075EASA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3075EASA+ vs MAX3075EASA+T
ADM3075EYRZ-REEL7 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE) Analog Devices Inc MAX3075EASA+ vs ADM3075EYRZ-REEL7
MAX3075EASA+T +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX3075EASA+ vs MAX3075EASA+T

Related Parts for MAX3075EASA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3075EASA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3075EASA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3075EASA+ would you like to use for your alert(s)?
  • Please alert me when MAX3075EASA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3075EASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3075EASA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3075EASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3075EASA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3075EASA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: