-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3072EASA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3149
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 3.63V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receiv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$5.6100 / $11.6400 | Buy Now |
DISTI #
700-MAX3072EASA
|
Mouser Electronics | RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceive... more RoHS: Compliant | 733 |
|
$5.6100 / $11.6400 | Buy Now |
|
Analog Devices Inc | +3.3V, ±15kV ESD-Protected, Fa Package Multiple: 1 | 9203 |
|
$4.4900 / $11.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3072EASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3072EASA+
Analog Devices Inc
+3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3072EASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3072EASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3072EASA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX3072EASA+ vs MAX3072EASA+T |
MAX3072EASA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX3072EASA+ vs MAX3072EASA |
MAX3072EASA+T | Analog Devices Inc | Check for Price | +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX3072EASA+ vs MAX3072EASA+T |
A good PCB layout practice for the MAX3072EASA+ is to keep the signal traces short and away from the power traces, use a solid ground plane, and add decoupling capacitors close to the device. Additionally, it's recommended to use a shielded cable for the RS-485 bus and to keep the cable length as short as possible.
To ensure reliable communication in a noisy industrial environment, use a shielded cable, implement error-checking mechanisms such as CRC or checksum, and consider using a repeater or an isolator to boost the signal and provide electrical isolation. Additionally, adjust the transmitter output voltage and the receiver input threshold to optimize the signal-to-noise ratio.
The maximum cable length supported by the MAX3072EASA+ depends on the data rate, cable type, and environment. As a general guideline, the maximum cable length is approximately 4000 feet (1219 meters) at 115.2 kbps, 1000 feet (305 meters) at 921.6 kbps, and 500 feet (152 meters) at 2.5 Mbps. However, it's recommended to perform tests to determine the maximum cable length for a specific application.
To troubleshoot communication issues with the MAX3072EASA+, start by checking the power supply and ground connections, then verify the transmitter and receiver connections, and ensure that the baud rate and data format are correctly configured. Use an oscilloscope to check the signal integrity and look for signs of noise or distortion. Additionally, check the error counters and diagnostic registers to identify the source of the issue.
The MAX3072EASA+ is a standard RS-485 transceiver and is compatible with other RS-485 transceivers that comply with the EIA/TIA-485 standard. However, it's recommended to check the specific requirements of the application, such as data rate, cable length, and noise tolerance, to ensure compatibility and reliable communication.