Part Details for MAX3042BESE+ by Maxim Integrated Products
Overview of MAX3042BESE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3042BESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3114
|
Newark | Rs422/Rs485 Tx, 20Mbps, 5.25V, Nsoic-16, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:20Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3042BESE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$4.1700 / $7.9500 | Buy Now |
DISTI #
MAX3042BESE+-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
71 In Stock |
|
$4.6875 / $10.1700 | Buy Now |
Part Details for MAX3042BESE+
MAX3042BESE+ CAD Models
MAX3042BESE+ Part Data Attributes
|
MAX3042BESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3042BESE+
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3042BESE+
This table gives cross-reference parts and alternative options found for MAX3042BESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3042BESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3042BESE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX3042BESE+ vs MAX3042BESE-T |
DS26LS31CMX/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | MAX3042BESE+ vs DS26LS31CMX/NOPB |
DS26LS31CM | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | MAX3042BESE+ vs DS26LS31CM |
AM26LS31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | MAX3042BESE+ vs AM26LS31CDE4 |
SN75ALS194DE4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MAX3042BESE+ vs SN75ALS194DE4 |
MC3487DRG4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MAX3042BESE+ vs MC3487DRG4 |
SN75ALS194D | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | MAX3042BESE+ vs SN75ALS194D |
MC26LS31D | Line Driver, 1 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | MAX3042BESE+ vs MC26LS31D |
DS26LS31CM/NOPB | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | MAX3042BESE+ vs DS26LS31CM/NOPB |
MAX3042BESE+T | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3042BESE+ vs MAX3042BESE+T |