Part Details for MAX3001EETP+ by Maxim Integrated Products
Overview of MAX3001EETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3001EETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3001EETP+-ND
|
DigiKey | PLUS 1.2V TO PLUS 5.5V, PLUS MIN Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9733 In Stock |
|
$0.9700 | Buy Now |
|
Rochester Electronics | MAX3001 1.2V To 5.5V, 15Kv ESD Protected, 0.1 uAmp, 35 Mbps, 8-Ch Level Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9733 |
|
$0.8316 / $0.9783 | Buy Now |