Part Details for MAX3000EEBP by Maxim Integrated Products
Overview of MAX3000EEBP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3000EEBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3000EEBP-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 20UCSP Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1057 In Stock |
|
$3.0300 | Buy Now |
|
Rochester Electronics | MAX3000 35Mbps, 8-Channel Level Translators ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1057 |
|
$2.6000 / $3.0600 | Buy Now |
Part Details for MAX3000EEBP
MAX3000EEBP CAD Models
MAX3000EEBP Part Data Attributes:
|
MAX3000EEBP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3000EEBP
Maxim Integrated Products
Interface Circuit, BICMOS, PBGA20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PBGA-B20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |