Part Details for MAX2880ETP+ by Maxim Integrated Products
Overview of MAX2880ETP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2880ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2880ETP+-ND
|
DigiKey | RF FRACT INTEGER N SYNTH QFN Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX2880ETP+
MAX2880ETP+ CAD Models
MAX2880ETP+ Part Data Attributes
|
MAX2880ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2880ETP+
Maxim Integrated Products
Phase Locked Loop,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX2880ETP+
This table gives cross-reference parts and alternative options found for MAX2880ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2880ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2880ETP+ | 250MHz to 12.4GHz, High-Performance, Fractional/Integer-N PLL, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2880ETP+ vs MAX2880ETP+ |
MAX2880ETP+T | MAX2880ETP+T |12.4GHZ HIGH PERFORMANCE FRACTIONAL/INTEGER-N SYNTHESIZER | Maxim Integrated Products | MAX2880ETP+ vs MAX2880ETP+T |