Signal Circuits
SY89421VZC
Description: Phase Locked Loop, PDSO20, 0.300 INCH, SOIC-20

Overview of SY89421VZC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for SY89421VZC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SY89421VZC by Microchip Technology Inc

SY89421VZC
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
IT CAN ALSO OPERATE FROM A 4.75V TO 5.25V SUPPLY
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.83 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.52 mm
Want to compare parts?
  1. SY89421VZC
    Microchip Technology Inc
    Phase Locked Loop, PDSO20, 0.300 INCH, SOIC-20
    VS

Alternate Parts for SY89421VZC

This table gives cross-reference parts and alternative options found for SY89421VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89421VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY89421VZCTR PLL Frequency Synthesizer, BIPolar, PDSO20 Microchip Technology Inc SY89421VZC vs SY89421VZCTR
Part Number Description Manufacturer Compare
MAX2880EUE+ Phase Locked Loop Maxim Integrated Products SY89421VZC vs MAX2880EUE+
MAX2880ETP+ Phase Locked Loop, Maxim Integrated Products SY89421VZC vs MAX2880ETP+
SI4112-D-GTR Phase Locked Loop, PDSO24, TSSOP-24 Skyworks Solutions Inc SY89421VZC vs SI4112-D-GTR
MAX2880ETP+T MAX2880ETP+T |12.4GHZ HIGH PERFORMANCE FRACTIONAL/INTEGER-N SYNTHESIZER Maxim Integrated Products SY89421VZC vs MAX2880ETP+T
SI4112-D-GT RF and Baseband Circuit, CMOS, PDSO24, TSSOP-24 Silicon Laboratories Inc SY89421VZC vs SI4112-D-GT
MAX2880ETP+ 250MHz to 12.4GHz, High-Performance, Fractional/Integer-N PLL, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C Analog Devices Inc SY89421VZC vs MAX2880ETP+

Related Parts for SY89421VZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY89421VZC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY89421VZC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SY89421VZC would you like to use for your alert(s)?
  • Please alert me when SY89421VZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY89421VZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY89421VZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY89421VZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY89421VZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY89421VZC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: