Part Details for MAX2831EVKIT+ by Analog Devices Inc
Overview of MAX2831EVKIT+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2831EVKIT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2831EVKIT+
|
Mouser Electronics | WiFi Development Tools - 802.11 Eval Kit MAX2831 (2.4GHz to 2.5GHz, 802. RoHS: Compliant | 0 |
|
$1,439.3000 | Order Now |
|
Analog Devices Inc | Eval Kit MAX2831 (2.4GHz to 2. Package Multiple: 1 | 6 |
|
$1,226.6400 / $1,349.3000 | Buy Now |
Part Details for MAX2831EVKIT+
MAX2831EVKIT+ CAD Models
MAX2831EVKIT+ Part Data Attributes
|
MAX2831EVKIT+
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX2831EVKIT+
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |