Part Details for MAX2831ETM+ by Maxim Integrated Products
Overview of MAX2831ETM+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2831ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2831ETM+-ND
|
DigiKey | IC RF TXRX WIFI 48WFQFN Min Qty: 1 Lead time: 49 Weeks Container: Tube |
1800 In Stock |
|
$6.4085 / $11.3900 | Buy Now |
|
Quest Components | LINE TRANSCEIVER | 17 |
|
$7.2000 / $14.4000 | Buy Now |
|
Rochester Electronics | MAX2831 - 2.4GHz to 2.5GHz, 802.11g RF Transceivers with Integrated PA RoHS: Compliant Status: Active Min Qty: 1 | 258 |
|
$5.8300 / $6.8500 | Buy Now |
DISTI #
SMC-MAX2831ETM+
|
Sensible Micro Corporation | Rf Transceiver, 2.4Ghz-2.5Ghz, Tqfn-48, Data Rate:54Mbps, Rf/If Modulation:-, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Receiving Current:62Ma, Rf Ic Case Style:Tqfn, No. Of Pins:48Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2831ETM+ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 816 Container: Tape & Reel | 42 |
|
$1.3120 / $1.5580 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010 Date Code: 2010 | 12 |
|
$3.3280 / $4.9630 | Buy Now |
Part Details for MAX2831ETM+
MAX2831ETM+ CAD Models
MAX2831ETM+ Part Data Attributes:
|
MAX2831ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2831ETM+
Maxim Integrated Products
Line Transceiver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |