Part Details for MAX2769E/W-GB6 by Maxim Integrated Products
Overview of MAX2769E/W-GB6 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX2769E/W-GB6
MAX2769E/W-GB6 CAD Models
MAX2769E/W-GB6 Part Data Attributes
|
MAX2769E/W-GB6
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2769E/W-GB6
Maxim Integrated Products
Line Receiver,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |