Part Details for MAX2769BETI/V+ by Maxim Integrated Products
Overview of MAX2769BETI/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2769BETI/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX2769BETI/V+-ND
|
DigiKey | RF RX GNSS 1575.42MHZ 28TQFN Min Qty: 1 Lead time: 45 Weeks Container: Tube |
89 In Stock |
|
$5.6994 / $10.1300 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | 50 |
|
$28.9000 / $34.0000 | Buy Now |
Part Details for MAX2769BETI/V+
MAX2769BETI/V+ CAD Models
MAX2769BETI/V+ Part Data Attributes
|
MAX2769BETI/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2769BETI/V+
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |