Part Details for MAX271EWG+ by Analog Devices Inc
Overview of MAX271EWG+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX271EWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX271EWG
|
Mouser Electronics | Active Filters Digitally-Programmed, Dual 2nd-Order Continuous Lowpass Filter RoHS: Compliant | 20 |
|
$22.9300 / $30.5300 | Buy Now |
Part Details for MAX271EWG+
MAX271EWG+ CAD Models
MAX271EWG+ Part Data Attributes
|
MAX271EWG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX271EWG+
Analog Devices Inc
Digitally-Programmed, Dual 2nd-Order Continuous Lowpass Filter, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Part Package Code | 24-SOIC_W-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-28 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 25 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | DIGITALLY OR PIN PROGRAMMABLE | |
Width | 7.5 mm |
Alternate Parts for MAX271EWG+
This table gives cross-reference parts and alternative options found for MAX271EWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX271EWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX271EWG | Continuous Time Filter, 2 Func, Digitally Or Pin Programmable, Lowpass, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX271EWG+ vs MAX271EWG |
MAX271CWG+ | Digitally-Programmed, Dual 2nd-Order Continuous Lowpass Filter, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX271EWG+ vs MAX271CWG+ |
MAX271CWG+ | Continuous Time Filter, 2 Func, Digitally Or Pin Programmable, Lowpass, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX271EWG+ vs MAX271CWG+ |
MAX271EWG+T | Continuous Time Filter, 2 Func, Digitally Or Pin Programmable, Lowpass, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX271EWG+ vs MAX271EWG+T |
MAX271CWG | Continuous Time Filter, 2 Func, Digitally Or Pin Programmable, Lowpass, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX271EWG+ vs MAX271CWG |
MAX271CWG-T | Continuous Time Filter, 2 Func, Digitally Or Pin Programmable, Lowpass, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX271EWG+ vs MAX271CWG-T |
MAX271EWG-T | Continuous Time Filter, 2 Func, Digitally Or Pin Programmable, Lowpass, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX271EWG+ vs MAX271EWG-T |