MAX271EWG+
vs
MAX271EWG+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Transferred
Part Package Code
24-SOIC_W-300_MIL
SOIC
Pin Count
24
24
Manufacturer Package Code
24-SOIC_W-300_MIL
Date Of Intro
1999-05-28
Active Filter Type
CONTINUOUS TIME FILTER
CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max
25 kHz
25 kHz
Center or Cutoff Freq Rng-Min
0.001 kHz
0.001 kHz
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e3
Length
15.4 mm
15.4 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
-8 V
Neg Supply Voltage-Min (Vsup)
-2.375 V
-2.375 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Order
2ND
2ND
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Poles and Zeros
2 AND 0
2 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
LOWPASS
LOWPASS
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max (Isup)
6.5 mA
6.5 mA
Supply Voltage-Max (Vsup)
8 V
8 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
DIGITALLY OR PIN PROGRAMMABLE
DIGITALLY OR PIN PROGRAMMABLE
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
parentfamilyid
1225704
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP, SOP24,.4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.6
Average Weight (mg)
963.55
CO2e (mg)
12140.731
Category CO2 Kg
12.6
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Compare MAX271EWG+ with alternatives
Compare MAX271EWG+T with alternatives