Part Details for MAX2606EUT+ by Analog Devices Inc
Overview of MAX2606EUT+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2606EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2606EUT+
|
Mouser Electronics | VCO Oscillators 70 MHz to 150 MHz ING IF VCOS RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 45MHz to 650MHz, Integrated IF Min Qty: 1 Package Multiple: 1 | 3091 |
|
Buy Now | |
|
Ameya Holding Limited | IC IF VCO W/DIFF-OUT SOT23-6 | 3091 |
|
RFQ |
Part Details for MAX2606EUT+
MAX2606EUT+ CAD Models
MAX2606EUT+ Part Data Attributes:
|
MAX2606EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2606EUT+
Analog Devices Inc
45MHz to 650MHz, Integrated IF VCOs with Differential Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX2606EUT+
This table gives cross-reference parts and alternative options found for MAX2606EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2606EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2606EUT+T | 45MHz to 650MHz, Integrated IF VCOs with Differential Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2606EUT+ vs MAX2606EUT+T |
MAX2606EUT+ | Baseband Circuit, PDSO6, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX2606EUT+ vs MAX2606EUT+ |
MAX2606EUT-T | Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2606EUT+ vs MAX2606EUT-T |
MAX2606EUT+T | Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2606EUT+ vs MAX2606EUT+T |