There are no models available for this part yet.
Overview of MAX2606EUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Price & Stock for MAX2606EUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y3001
|
Newark | Vco, Diff Output, 150Mhz, 5.5V, Sot-23, Frequency:150Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2606EUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2058 |
|
$1.1200 / $2.8300 | Buy Now | |
DISTI #
MAX2606EUT+TCT-ND
|
DigiKey | IC IF VCO W/DIFF-OUT SOT23-6 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4542 In Stock |
|
$1.1875 / $2.1800 | Buy Now | |
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |||
DISTI #
SMC-MAX2606EUT+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 589 |
|
RFQ | ||
LCSC | 70MHz150MHz SOT-23-6 Voltage Controlled Oscillators (VCOs) ROHS | 51 |
|
$0.5772 / $0.6719 | Buy Now | ||
Win Source Electronics | IC IF VCO W/DIFF-OUT SOT23-6 | 32100 |
|
$0.6600 / $0.9900 | Buy Now |
CAD Models for MAX2606EUT+T by Maxim Integrated Products
Part Data Attributes for MAX2606EUT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
ULTRA SMALL, SOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Nom
|
2.75 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|