-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25615AUT/V+T by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6699
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices MAX25615AUT/V+T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
700-MAX25615AUT/V+T
|
Mouser Electronics | Gate Drivers high speed MOSFET drivers RoHS: Compliant | 2900 |
|
$1.7600 / $4.9700 | Buy Now |
|
Analog Devices Inc | high speed MOSFET drivers Min Qty: 1 Package Multiple: 1 | 506 |
|
$1.7625 / $4.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25615AUT/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25615AUT/V+T
Analog Devices Inc
7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-06 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |