Part Details for MAX25612AUP/V+ by Maxim Integrated Products
Results Overview of MAX25612AUP/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25612AUP/V+ Information
MAX25612AUP/V+ by Maxim Integrated Products is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX25612AUP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9016
|
Newark | Led Driver, Aec-Q100, 2.2Mhz, Tssop-Ep Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25612... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$4.3800 / $5.0200 | Buy Now |
DISTI #
505-MAX25612AUP/V+-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
88 In Stock |
|
$3.9624 / $7.1800 | Buy Now |
Part Details for MAX25612AUP/V+
MAX25612AUP/V+ CAD Models
MAX25612AUP/V+ Part Data Attributes
|
MAX25612AUP/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25612AUP/V+
Maxim Integrated Products
LED Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |