Part Details for MAX25611CATC/VY+T by Analog Devices Inc
Results Overview of MAX25611CATC/VY+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX25611CATC/VY+T Information
MAX25611CATC/VY+T by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX25611CATC/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25611CATCVY+T
|
Mouser Electronics | LED Lighting Driver ICs Automotive High-Voltage HB LED Controlle RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Analog Devices Inc | Automotive High-Voltage HB LED Min Qty: 2500 Package Multiple: 1 | 85000 |
|
$1.6300 / $2.0375 | Buy Now |
|
Vyrian | Interface ICs | 84705 |
|
RFQ |
Part Details for MAX25611CATC/VY+T
MAX25611CATC/VY+T CAD Models
MAX25611CATC/VY+T Part Data Attributes
|
MAX25611CATC/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25611CATC/VY+T
Analog Devices Inc
Automotive High-Voltage, HB-LED Controller, 12-LFCSP_SS-4X4X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |