Part Details for MAX25611AATC/VY+ by Maxim Integrated Products
Overview of MAX25611AATC/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX25611AATC/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2522
|
Newark | Led Driver, Aec-Q100, 350Khz, Swtqfn-Ep, Topology:Boost, Buck, Buck-Boost, Sepic, Led Driver Type:-, Input Voltage Min:5V, Input Voltage Max:36V, Output Voltage Max:65V, Output Current Max:-, Switching Frequency Typ:350Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25611AATC/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
MAX25611AATC/VY+-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 12SWTQFN Min Qty: 225 Lead time: 27 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.2750 | Buy Now |
Part Details for MAX25611AATC/VY+
MAX25611AATC/VY+ CAD Models
MAX25611AATC/VY+ Part Data Attributes
|
MAX25611AATC/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25611AATC/VY+
Maxim Integrated Products
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SWTQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |