Part Details for MAX253EPA by Maxim Integrated Products
Overview of MAX253EPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX253EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX253 Transformer Driver For Isolated RS-48R Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.8300 / $2.1500 | Buy Now |
Part Details for MAX253EPA
MAX253EPA CAD Models
MAX253EPA Part Data Attributes
|
MAX253EPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX253EPA
Maxim Integrated Products
Interface Circuit, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX253EPA
This table gives cross-reference parts and alternative options found for MAX253EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX253EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX253EPA+ | Interface Circuit, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX253EPA vs MAX253EPA+ |
MAX253MJA | Interface Circuit, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX253EPA vs MAX253MJA |
MAX253MJA | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX253EPA vs MAX253MJA |
MAX253CPA+ | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX253EPA vs MAX253CPA+ |