Part Details for MAX25221BATJ/V+T by Analog Devices Inc
Overview of MAX25221BATJ/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX25221BATJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25221BATJ/V+T
|
Mouser Electronics | Display Drivers & Controllers Automotive 4-Channel TFT-LCD Power Suppl RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Analog Devices Inc | Automotive 4-Channel TFT-LCD P Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$3.6500 / $4.5625 | Buy Now |
Part Details for MAX25221BATJ/V+T
MAX25221BATJ/V+T CAD Models
MAX25221BATJ/V+T Part Data Attributes
|
MAX25221BATJ/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25221BATJ/V+T
Analog Devices Inc
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |