Part Details for MAX249EQH+D by Maxim Integrated Products
Overview of MAX249EQH+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX249EQH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX249EQH+D-ND
|
DigiKey | IC RS-232 DRVR/RCVR 44-PLCC Min Qty: 28 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$38.0579 | Buy Now |
Part Details for MAX249EQH+D
MAX249EQH+D CAD Models
MAX249EQH+D Part Data Attributes
|
MAX249EQH+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX249EQH+D
Maxim Integrated Products
Line Driver/Receiver, 6 Driver, CMOS, PQCC44,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.00005 A | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MAX249EQH+D
This table gives cross-reference parts and alternative options found for MAX249EQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX249EQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX249CQH+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX249EQH+D vs MAX249CQH+ |
MAX249EQH | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX249EQH+D vs MAX249EQH |
MAX249CQH | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX249EQH+D vs MAX249CQH |
MAX249CQH+D | Line Driver/Receiver, 6 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX249EQH+D vs MAX249CQH+D |
MAX249EQH+D | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | MAX249EQH+D vs MAX249EQH+D |
MAX249EQH-TD | Line Transceiver, 6 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX249EQH+D vs MAX249EQH-TD |
MAX249EQH+ | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX249EQH+D vs MAX249EQH+ |
MAX249CQH+TD | Line Driver/Receiver, 6 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX249EQH+D vs MAX249CQH+TD |
MAX249CQH+TD | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX249EQH+D vs MAX249CQH+TD |
MAX249EQH+TD | Line Transceiver, 6 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX249EQH+D vs MAX249EQH+TD |