Part Details for MAX249CQH+D by Analog Devices Inc
Overview of MAX249CQH+D by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX249CQH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2985
|
Newark | Rs232 Transceiver, 120Kbps, Plcc-44, Ic Type:Rs232 Transceiver, No. Of Receivers:10Receivers, No. Of Transmitters:6, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices MAX249CQH+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$29.8000 / $44.6200 | Buy Now |
DISTI #
700-MAX249CQHD
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant | 43 |
|
$35.3300 / $53.0000 | Buy Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Package Multiple: 1 | 591 |
|
$28.2700 / $36.8400 | Buy Now |
Part Details for MAX249CQH+D
MAX249CQH+D CAD Models
MAX249CQH+D Part Data Attributes
|
MAX249CQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX249CQH+D
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.00005 A | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MAX249CQH+D
This table gives cross-reference parts and alternative options found for MAX249CQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX249CQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX249EQH+D | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 6 Driver, CMOS, PQCC44, | MAX249CQH+D vs MAX249EQH+D |
MAX249CQH+TD | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | MAX249CQH+D vs MAX249CQH+TD |
MAX249EQH+ | Maxim Integrated Products | Check for Price | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | MAX249CQH+D vs MAX249EQH+ |
MAX249EQH | Maxim Integrated Products | Check for Price | Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 | MAX249CQH+D vs MAX249EQH |
MAX249EQH+TD | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C | MAX249CQH+D vs MAX249EQH+TD |
MAX249EQH-TD | Maxim Integrated Products | Check for Price | Line Transceiver, 6 Driver, CMOS, PQCC44 | MAX249CQH+D vs MAX249EQH-TD |
MAX249EQH+TD | Maxim Integrated Products | Check for Price | Line Transceiver, 6 Driver, CMOS, PQCC44, | MAX249CQH+D vs MAX249EQH+TD |
MAX249EQH+D | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C | MAX249CQH+D vs MAX249EQH+D |
MAX249CQH+TD | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 6 Driver, CMOS, PQCC44, | MAX249CQH+D vs MAX249CQH+TD |