There are no models available for this part yet.
Overview of MAX2371EGC by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX2371EGC by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX2371EGC-ND
|
DigiKey | IC RF AMP GPS 100MHZ-1GHZ 12QFN Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
341 In Stock |
|
$3.1500 | Buy Now | |
Rochester Electronics | MAX2371 - LNAs with Step Attenuator and VGA ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 341 |
|
$2.7100 / $3.1900 | Buy Now |
CAD Models for MAX2371EGC by Maxim Integrated Products
Part Data Attributes for MAX2371EGC by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
3 X 3 MM, 0.90 MM HEIGHT, QFN-12
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
10.5 dB
|
Input Power-Max (CW)
|
5 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Frequency-Max
|
174 MHz
|
Operating Frequency-Min
|
136 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC12,.12SQ,20
|
Power Supplies
|
2.7 V
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
Supply Current-Max
|
5.5 mA
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Alternate Parts for MAX2371EGC
This table gives cross-reference parts and alternative options found for MAX2371EGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2371EGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2371EGC+T | Narrow Band Low Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, QFN-12 | Maxim Integrated Products | MAX2371EGC vs MAX2371EGC+T |
MAX2371EGC+ | Narrow Band Low Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX2371EGC vs MAX2371EGC+ |
Related Parts for MAX2371EGC
-
MC34167TVGSwitching Regulator or Controllers
-
MAX196BEWIOther Analog ICs
-
LM7805ACTLinear Regulator ICs
-
ZXMP6A13GTAPower Field-Effect Transistors
-
M2GL050T-1FG484IField Programmable Gate Arrays
-
MAX194BEPEAnalog to Digital Converters
-
LM107H/883COperational Amplifiers
-
MASMCJ12AE3Transient Suppressors
-
MAX232NSLine Driver or Receivers