Part Details for MAX2371ETC by Maxim Integrated Products
Overview of MAX2371ETC by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2371ETC
MAX2371ETC CAD Models
MAX2371ETC Part Data Attributes
|
MAX2371ETC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2371ETC
Maxim Integrated Products
Narrow Band Low Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, TQFN-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 174 MHz | |
Operating Frequency-Min | 136 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2371ETC
This table gives cross-reference parts and alternative options found for MAX2371ETC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2371ETC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2371ETC+ | LNAs with Step Attenuator and VGA, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX2371ETC vs MAX2371ETC+ |
MAX2371ETC+ | Narrow Band Low Power Amplifier, 136MHz Min, 174MHz Max, 1 Func, ROHS COMPLIANT, QFN-12 | Maxim Integrated Products | MAX2371ETC vs MAX2371ETC+ |