Part Details for MAX233CPP by Maxim Integrated Products
Overview of MAX233CPP by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX233CPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, DIP | 8 |
|
$10.2772 / $11.5619 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, DIP | 4 |
|
$12.1800 / $13.0500 | Buy Now |
|
Quest Components | Line Transceiver, 2-Driver, 2-Receiver, 20 Pin, Plastic, DIP | 2 |
|
$12.1800 / $13.0500 | Buy Now |
|
Rochester Electronics | MAX233 - Multichannel RS-232 Drivers/Receivers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 362 |
|
$11.4400 / $13.4600 | Buy Now |
|
ComSIT USA | +5V-POWERED, MULTICHANNEL RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20 RoHS: Compliant | Europe - 72 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 26 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 144 |
|
RFQ |
Part Details for MAX233CPP
MAX233CPP CAD Models
MAX233CPP Part Data Attributes
|
MAX233CPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX233CPP
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX233CPP
This table gives cross-reference parts and alternative options found for MAX233CPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX233CPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX233CPP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MAX233CPP vs MAX233CPP+G36 |
MAX233ACPP+G36 | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX233CPP vs MAX233ACPP+G36 |
MAX233CPP+G36 | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX233CPP vs MAX233CPP+G36 |
MAX233EPP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX233CPP vs MAX233EPP |
MAX233ACPP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MAX233CPP vs MAX233ACPP+G36 |
MAX233EPP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MAX233CPP vs MAX233EPP+ |