-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232EWE+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2950
|
Newark | Rs232 Txrx, 120Kbps, 5.5V, Wsoic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 692 |
|
$4.4200 / $8.2200 | Buy Now |
DISTI #
700-MAX232EWET
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant | 1952 |
|
$3.8600 / $7.2500 | Buy Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 608 |
|
$3.8625 / $8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX232EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232EWE+T
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX232EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232CWE+ | Analog Devices Inc | $3.9102 | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX232EWE+T vs MAX232CWE+ |
MAX232CWE/HR | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 2 Driver, PDSO16 | MAX232EWE+T vs MAX232CWE/HR |
MAX232CWE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | MAX232EWE+T vs MAX232CWE |
MAX232CWE+T | Maxim Integrated Products | $5.0499 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | MAX232EWE+T vs MAX232CWE+T |
MAX232CWE-TG002 | Maxim Integrated Products | Check for Price | Line Transceiver | MAX232EWE+T vs MAX232CWE-TG002 |
MAX232CWE+T | Analog Devices Inc | $2.6135 | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX232EWE+T vs MAX232CWE+T |
MAX232CWE+ | Maxim Integrated Products | $3.7270 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | MAX232EWE+T vs MAX232CWE+ |
MAX232CWE-TR | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 2 Driver, PDSO16 | MAX232EWE+T vs MAX232CWE-TR |
MAX232CWE+TG55 | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | MAX232EWE+T vs MAX232CWE+TG55 |
The MAX232EWE+T can support data rates up to 120 kbps, but it's recommended to limit the data rate to 100 kbps for reliable operation.
Yes, the MAX232EWE+T can operate with a supply voltage as low as 3V, but the output voltage levels may not be as high as when operated at 5V. Consult the datasheet for specific voltage levels.
To ensure reliable operation in noisy environments, use proper PCB layout techniques, add bypass capacitors to the power supply pins, and consider adding external ESD protection devices.
No, the MAX232EWE+T is not an isolated device. If you need isolated serial communication, consider using an isolated RS-232 transceiver like the ADuM3221.
The maximum cable length depends on the baud rate, cable quality, and environment. As a general rule, limit the cable length to 50 feet (15 meters) or less for reliable operation.