Part Details for MAX232ECPE by Maxim Integrated Products
Results Overview of MAX232ECPE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232ECPE Information
MAX232ECPE by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX232ECPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC | 7 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,DIP,16PIN,PLASTIC | 3 |
|
$3.5525 / $4.2630 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MAX232ECPE
MAX232ECPE CAD Models
MAX232ECPE Part Data Attributes
|
MAX232ECPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX232ECPE
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX232ECPE
This table gives cross-reference parts and alternative options found for MAX232ECPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232ECPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232EEWE+ | Maxim Integrated Products | $5.8551 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013, SO-16 | MAX232ECPE vs MAX232EEWE+ |
MAX232ECWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013, SO-16 | MAX232ECPE vs MAX232ECWE+T |
MAX232EEPE+ | Maxim Integrated Products | $7.1791 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | MAX232ECPE vs MAX232EEPE+ |
MAX202EEWE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | MAX232ECPE vs MAX202EEWE-T |
MAX232EEWE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX232ECPE vs MAX232EEWE+T |
MAX202EEUE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX232ECPE vs MAX202EEUE |
MAX232EEWE+ | Analog Devices Inc | $5.5361 | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX232ECPE vs MAX232EEWE+ |