Part Details for MAX232AMLP/883B by Analog Devices Inc
Overview of MAX232AMLP/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX232AMLP/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 1160 |
|
Buy Now |
Part Details for MAX232AMLP/883B
MAX232AMLP/883B CAD Models
MAX232AMLP/883B Part Data Attributes
|
MAX232AMLP/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232AMLP/883B
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-LCC-N/A, 20 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 20-LCC-N/A | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LCC-N/A | |
Date Of Intro | 1998-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 8.89 mm |
Alternate Parts for MAX232AMLP/883B
This table gives cross-reference parts and alternative options found for MAX232AMLP/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232AMLP/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS232AS-N+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AS-N+ |
DS232AR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AR |
DS232AS-N/T&R | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AS-N/T&R |
DS232AS-NTR+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | MAX232AMLP/883B vs DS232AS-NTR+ |
DS232AS/T&R | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AS/T&R |
DS232AR+T&R | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AR+T&R |
DS232AS+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AS+ |
DS232AS | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX232AMLP/883B vs DS232AS |
DS232A-N | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, 0.300 INCH, DIP-16 | Rochester Electronics LLC | MAX232AMLP/883B vs DS232A-N |
DS232AS | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | MAX232AMLP/883B vs DS232AS |