Part Details for MAX232AMJE by Analog Devices Inc
Results Overview of MAX232AMJE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX232AMJE Information
MAX232AMJE by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX232AMJE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Package Multiple: 1 | 1812 |
|
Buy Now |
US Tariff Estimator: MAX232AMJE by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX232AMJE
MAX232AMJE Part Data Attributes
|
|
MAX232AMJE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232AMJE
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-CERDIP-300_MIL | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-CERDIP-300_MIL | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1998-06-25 | |
| Additional Feature | External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28; V.24 | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 21.34 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.0032 A | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 1000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 3500 Ns | |
| Width | 7.62 Mm |
Alternate Parts for MAX232AMJE
This table gives cross-reference parts and alternative options found for MAX232AMJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232AMJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX232AEPE+ | Analog Devices Inc | $10.3597 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | MAX232AMJE vs MAX232AEPE+ |
| LT1081CN#PBF | Analog Devices Inc | $4.7812 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16 | MAX232AMJE vs LT1081CN#PBF |
| MAX232ACPE+ | Analog Devices Inc | $6.5889 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | MAX232AMJE vs MAX232ACPE+ |
| MAX232ACWE+ | Analog Devices Inc | $6.9065 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | MAX232AMJE vs MAX232ACWE+ |
| MAX243EPE+ | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | MAX232AMJE vs MAX243EPE+ |
| MAX243MJE | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | MAX232AMJE vs MAX243MJE |
| MAX243ESE+ | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | MAX232AMJE vs MAX243ESE+ |
| MAX243CSE+T | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | MAX232AMJE vs MAX243CSE+T |
| MAX243CSE+ | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | MAX232AMJE vs MAX243CSE+ |
| MAX232ACWE+T | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | MAX232AMJE vs MAX232ACWE+T |
MAX232AMJE Frequently Asked Questions (FAQ)
-
The MAX232AMJE can support data rates up to 120 kbps, but it's recommended to limit the data rate to 19.2 kbps for reliable operation.
-
Yes, the MAX232AMJE can operate with a supply voltage as low as 3V, but the output voltage swing will be reduced, and the device may not meet the RS-232 standard specifications.
-
The MAX232AMJE requires a 0.1uF capacitor between VCC and GND, and a 1uF capacitor between T1OUT and GND for proper termination. Additionally, the device should be decoupled with a 10uF capacitor between VCC and GND.
-
The 1uF capacitor between T1OUT and GND is used to filter out high-frequency noise and ensure that the transmitter output is properly terminated.
-
No, the MAX232AMJE is designed for point-to-point RS-232 applications only. For multi-point applications, a different device such as the MAX238 or MAX239 should be used.