Datasheets
MAX232AEWE+ by:

+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Part Details for MAX232AEWE+ by Analog Devices Inc

Overview of MAX232AEWE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX232AEWE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX232AEWE
Mouser Electronics RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant 533
  • 1 $10.7200
  • 10 $9.6800
  • 25 $9.2300
  • 92 $8.0100
  • 276 $7.8200
  • 506 $7.1300
  • 1,012 $6.0800
$6.0800 / $10.7200 Buy Now
Analog Devices Inc +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 152
  • 1 $10.7200
  • 10 $9.6850
  • 1,000 $5.4100
$5.4100 / $10.7200 Buy Now
DISTI # MAX232AEWE+
TME IC: interface, transceiver, full duplex,RS232, 200kbps, SO16-W Min Qty: 1 0
  • 1 $7.5700
  • 3 $7.1200
  • 10 $6.4500
  • 46 $5.8100
$5.8100 / $7.5700 RFQ

Part Details for MAX232AEWE+

MAX232AEWE+ CAD Models

MAX232AEWE+ Part Data Attributes

MAX232AEWE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX232AEWE+ Analog Devices Inc +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-SOIC_W-300_MIL
Package Description SOP-16
Pin Count 16
Manufacturer Package Code 16-SOIC_W-300_MIL
Reach Compliance Code compliant
Date Of Intro 1998-06-25
Samacsys Manufacturer Analog Devices
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.00004 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns
Width 7.5 mm

Alternate Parts for MAX232AEWE+

This table gives cross-reference parts and alternative options found for MAX232AEWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232AEWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX242C/D Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE Maxim Integrated Products MAX232AEWE+ vs MAX242C/D
MAX222CDW 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70 Texas Instruments MAX232AEWE+ vs MAX222CDW
MAX232AEWE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX232AEWE+ vs MAX232AEWE-T
5962-9456502MVA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERDIP-18 Maxim Integrated Products MAX232AEWE+ vs 5962-9456502MVA
MAX242CAP+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc MAX232AEWE+ vs MAX242CAP+T
MAX242MJN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERAMIC, DIP-18 Maxim Integrated Products MAX232AEWE+ vs MAX242MJN
MAX222CWN-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 Maxim Integrated Products MAX232AEWE+ vs MAX222CWN-T
5962-9456504MVA Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERDIP-18 Maxim Integrated Products MAX232AEWE+ vs 5962-9456504MVA
MAX222CN 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 18-PDIP 0 to 70 Texas Instruments MAX232AEWE+ vs MAX222CN
MAX232AEWE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 Maxim Integrated Products MAX232AEWE+ vs MAX232AEWE+
Part Number Description Manufacturer Compare
SP232EEN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc MAX232AEWE+ vs SP232EEN-L/TR
SP232ACP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 Exar Corporation MAX232AEWE+ vs SP232ACP
SP232EET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 MaxLinear Inc MAX232AEWE+ vs SP232EET-L/TR
SP232EET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Exar Corporation MAX232AEWE+ vs SP232EET-L/TR
SP310EET/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 Exar Corporation MAX232AEWE+ vs SP310EET/TR
SP232ECT Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation MAX232AEWE+ vs SP232ECT
SP310EET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, SOIC-18 Exar Corporation MAX232AEWE+ vs SP310EET-L/TR
MAX232AEWE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX232AEWE+ vs MAX232AEWE
SP232ECN-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 MaxLinear Inc MAX232AEWE+ vs SP232ECN-L/TR
SP310AEP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 Sipex Corporation MAX232AEWE+ vs SP310AEP

MAX232AEWE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232AEWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232AEWE+ by Analog Devices Inc

  • Please alert me when MAX232AEWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX232AEWE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232AEWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX232AEWE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232AEWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232AEWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: