Part Details for MAX232ACUE+ by Analog Devices Inc
Overview of MAX232ACUE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX232ACUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX232ACUE+
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant | 0 |
|
$4.8100 / $8.4700 | Order Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 951 |
|
$4.2800 / $5.2600 | Buy Now |
Part Details for MAX232ACUE+
MAX232ACUE+ CAD Models
MAX232ACUE+ Part Data Attributes
|
MAX232ACUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX232ACUE+
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-06-25 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX232ACUE+
This table gives cross-reference parts and alternative options found for MAX232ACUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232ACUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232AEUE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX232ACUE+ vs MAX232AEUE+ |
MAX232AEUE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX232ACUE+ vs MAX232AEUE+T |
MAX232AEUE+T | Line Transceiver, 2 Driver, CMOS, PDSO16, | Maxim Integrated Products | MAX232ACUE+ vs MAX232AEUE+T |
MAX232AEUE-T | Line Transceiver, 2 Driver, CMOS, PDSO16 | Maxim Integrated Products | MAX232ACUE+ vs MAX232AEUE-T |
MAX232ACUE-T | Line Driver/Receiver, 2 Driver, CMOS, PDSO16 | Maxim Integrated Products | MAX232ACUE+ vs MAX232ACUE-T |
MAX232ACUE+T | Line Driver/Receiver, 2 Driver, CMOS, PDSO16, | Maxim Integrated Products | MAX232ACUE+ vs MAX232ACUE+T |
MAX232ACUE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX232ACUE+ vs MAX232ACUE+T |
MAX232ACUE+ | Line Driver/Receiver, 2 Driver, CMOS, PDSO16, | Maxim Integrated Products | MAX232ACUE+ vs MAX232ACUE+ |