-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-High CMTI Isolated Gate Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22701DASA+T
|
Mouser Electronics | Gate Drivers Ultra-High CMTI Silicon-Carbide (SiC) ga RoHS: Compliant | 1866 |
|
$3.4600 / $4.9600 | Buy Now |
|
Analog Devices Inc | Ultra-High CMTI Silicon-Carbid Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.8500 / $2.3409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22701DASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22701DASA+T
Analog Devices Inc
Ultra-High CMTI Isolated Gate Drivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |