-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Ultra-Low-Power, Two-Channel Digital Isolators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22421BASA+
|
Mouser Electronics | Digital Isolators 2-channel, 3.0kVRMS, Digital Galvanic Is RoHS: Compliant | 151 |
|
$3.7700 / $8.7900 | Buy Now |
|
Analog Devices Inc | 2-channel, 3.0kVRMS, Digital G Package Multiple: 1 | 20665 |
|
$3.2622 / $6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22421BASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22421BASA+
Analog Devices Inc
Reinforced, Ultra-Low-Power, Two-Channel Digital Isolators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |