Part Details for MAX223EWI+T by Analog Devices Inc
Overview of MAX223EWI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX223EWI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2933
|
Newark | Rs232 Txrx, 120Kbps, 5.5V, Wsoic-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices MAX223EWI+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX223EWIT
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.3066 / $4.4723 | Buy Now |
Part Details for MAX223EWI+T
MAX223EWI+T CAD Models
MAX223EWI+T Part Data Attributes:
|
MAX223EWI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX223EWI+T
Analog Devices Inc
+5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SOIC_W-300_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SOIC_W-300_MIL | |
Date Of Intro | 1998-06-25 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for MAX223EWI+T
This table gives cross-reference parts and alternative options found for MAX223EWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX223EWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX241ECAI+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX223EWI+T vs MAX241ECAI+T |
ADM211EARSZ-REEL | EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins | Analog Devices Inc | MAX223EWI+T vs ADM211EARSZ-REEL |
MAX213EEWI+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX223EWI+T vs MAX213EEWI+T |
ADM213EARSZ | EMI/EMC-Compliant, 15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | MAX223EWI+T vs ADM213EARSZ |
SN75LBC241DWR | Low-Power LinBiCMOS Multiple Drivers And Receivers 28-SOIC 0 to 70 | Texas Instruments | MAX223EWI+T vs SN75LBC241DWR |
MAX241EWI+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX223EWI+T vs MAX241EWI+T |
ADM213ARZ | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins and 2 Receivers Active in Shutdown | Analog Devices Inc | MAX223EWI+T vs ADM213ARZ |
MAX223CAI+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX223EWI+T vs MAX223CAI+T |
ADM211ARSZ | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers | Analog Devices Inc | MAX223EWI+T vs ADM211ARSZ |
MAX211EEAI+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX223EWI+T vs MAX211EEAI+ |