-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22346CAAP+
|
Mouser Electronics | Digital Isolators Four Channel, Low Power, High Speed, Dig RoHS: Compliant | 2839 |
|
$3.8900 / $7.1200 | Buy Now |
|
Analog Devices Inc | Four Channel, Low Power, High Min Qty: 1 Package Multiple: 1 | 7509 |
|
$3.3800 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22346CAAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22346CAAP+
Analog Devices Inc
Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.30_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.30_MM | |
Date Of Intro | 2018-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |