-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22344BAAP+
|
Mouser Electronics | Digital Isolators Four Channel, Low Power, High Speed, Dig RoHS: Compliant | 216 |
|
$3.9800 / $6.5400 | Buy Now |
|
Analog Devices Inc | Four Channel, Low Power, High Min Qty: 1 Package Multiple: 1 | 26 |
|
$3.1000 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22344BAAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22344BAAP+
Analog Devices Inc
Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.30_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.30_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX22344BAAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX22344BAAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7740DBQR | Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740DBQR |
ISO7740QDBQRQ1 | Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740QDBQRQ1 |
ISO7740DW | Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740DW |
ISO7740FQDWRQ1 | Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740FQDWRQ1 |
MAX14434FAWE+ | Four-Channel, Fast, Low-Power, 5kVRMS Digital Isolators, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MAX22344BAAP+ vs MAX14434FAWE+ |
ISO7740FDBQ | Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740FDBQ |
ISO7740FQDBQRQ1 | Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740FQDBQRQ1 |
ISO7740DWR | Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | MAX22344BAAP+ vs ISO7740DWR |