Datasheets
MAX222CDWR by: Texas Instruments

5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70

Part Details for MAX222CDWR by Texas Instruments

Overview of MAX222CDWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX222CDWR

Part # Distributor Description Stock Price Buy
Bristol Electronics   64
RFQ
Quest Components   18
  • 1 $3.1308
  • 4 $2.6090
  • 11 $2.2959
$2.2959 / $3.1308 Buy Now
Rochester Electronics MAX222 5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 64000
  • 1 $1.9600
  • 25 $1.9200
  • 100 $1.8400
  • 500 $1.7600
  • 1,000 $1.6700
$1.6700 / $1.9600 Buy Now

Part Details for MAX222CDWR

MAX222CDWR CAD Models

MAX222CDWR Part Data Attributes

MAX222CDWR Texas Instruments
Buy Now Datasheet
Compare Parts:
MAX222CDWR Texas Instruments 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.00004 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G18
JESD-609 Code e4
Length 11.55 mm
Moisture Sensitivity Level 2
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.00004 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns
Width 7.5 mm

Alternate Parts for MAX222CDWR

This table gives cross-reference parts and alternative options found for MAX222CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX222CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX232AMLP +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-LCC-N/A, 20 Pins, -55 to 125C Analog Devices Inc MAX222CDWR vs MAX232AMLP
MAX232AC/D Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE Maxim Integrated Products MAX222CDWR vs MAX232AC/D
MAX232AEWE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX222CDWR vs MAX232AEWE-T
MAX232AEWE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Rochester Electronics LLC MAX222CDWR vs MAX232AEWE
MAX232AEWE+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX222CDWR vs MAX232AEWE+T
MAX222CDW 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70 Texas Instruments MAX222CDWR vs MAX222CDW
MAX232AEWE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX222CDWR vs MAX232AEWE
MAX222IDWR 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC -40 to 85 Texas Instruments MAX222CDWR vs MAX222IDWR
MAX232AEWE+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX222CDWR vs MAX232AEWE+
Part Number Description Manufacturer Compare
MAX232AC/D Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, DIE Maxim Integrated Products MAX222CDWR vs MAX232AC/D
MAX232ACSE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Rochester Electronics LLC MAX222CDWR vs MAX232ACSE-T
MAX232AEWE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX222CDWR vs MAX232AEWE
MAX232AESE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX222CDWR vs MAX232AESE-T
MAX232ACSE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX222CDWR vs MAX232ACSE-T
MAX232ACSE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX222CDWR vs MAX232ACSE
MAX232AESE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Rochester Electronics LLC MAX222CDWR vs MAX232AESE
MAX232ACSE+ +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX222CDWR vs MAX232ACSE+
MAX222CDW 5-V dual channel 200kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 18-SOIC 0 to 70 Texas Instruments MAX222CDWR vs MAX222CDW
MAX232AESE+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX222CDWR vs MAX232AESE+T

MAX222CDWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX222CDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX222CDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX222CDWR would you like to use for your alert(s)?
  • Please alert me when MAX222CDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX222CDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX222CDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX222CDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX222CDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX222CDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: