Part Details for MAX22166CAEE+ by Maxim Integrated Products
Overview of MAX22166CAEE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX22166CAEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3510
|
Newark | Digital Isolator, 6Ch, 125Deg C, Qsop-16, No. Of Channels:6Channels, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:200Mbps, Input Level:Cmos, Ttl, Output Level:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22166CAEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2393 |
|
$6.5500 | Buy Now |
DISTI #
505-MAX22166CAEE+-ND
|
DigiKey | 6 CHANNEL REINFORCED ISOLATOR Min Qty: 1 Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5500 | Buy Now |