Part Details for MAX22088GTG+ by Maxim Integrated Products
Overview of MAX22088GTG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX22088GTG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4944
|
Newark | Home Bus System Transceiver, Tqfn-24, Ic Function:Home Bus System Transceiver, Supply Voltage Min:9V, Supply Voltage Max:24V, Ic Package Type:Tqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22088GTG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$4.3500 / $6.6200 | Buy Now |
DISTI #
505-MAX22088GTG+-ND
|
DigiKey | IC TRANSCEIVER 24TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1136 In Stock |
|
$3.4750 / $8.4900 | Buy Now |
Part Details for MAX22088GTG+
MAX22088GTG+ CAD Models
MAX22088GTG+ Part Data Attributes
|
MAX22088GTG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22088GTG+
Maxim Integrated Products
Line Driver/Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-21 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |