MAX22026AWA+
Description: Line Transceiver,

Overview of MAX22026AWA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for MAX22026AWA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 38AK6530
Newark Transceiver, Rs422/Rs485, Wsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:16Mbps, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22026AWA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 249
  • 1 $4.5200
  • 10 $4.0600
  • 25 $3.8400
  • 50 $3.5800
  • 100 $3.3300
  • 250 $3.2400
  • 560 $3.1600
$3.1600 / $4.5200 Buy Now
DISTI # 505-MAX22026AWA+-ND
DigiKey IC TXRX/ISO HALF 1/1 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tray 1358
In Stock
  • 1 $5.8300
  • 10 $3.9180
  • 25 $3.4236
  • 80 $2.9455
  • 230 $2.6223
  • 440 $2.4644
  • 945 $2.3103
  • 2,400 $2.1606
$2.1606 / $5.8300 Buy Now

CAD Models for MAX22026AWA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX22026AWA+ by Maxim Integrated Products

MAX22026AWA+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
Also Require VDDB supply 4.75V to 5.25V and Supply current-Max 5.5mA
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
Length
5.31 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
DIFFERENTIAL
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
80 ns
Receiver Number of Bits
1
Seated Height-Max
2.13 mm
Supply Current-Max
0.7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1000 ns
Width
5.285 mm
Want to compare parts?
  1. MAX22026AWA+
    Maxim Integrated Products
    Line Transceiver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX22026AWA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX22026AWA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX22026AWA+ would you like to use for your alert(s)?
  • Please alert me when MAX22026AWA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX22026AWA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX22026AWA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX22026AWA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX22026AWA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX22026AWA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: