-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Isolated, Half-Duplex RS-485/RS-422 Transceivers with AutoDirection Control, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22026AWA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22026AWA+T
|
Mouser Electronics | RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS- RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Analog Devices Inc | Compact, Isolated Half-Duplex Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.9200 / $3.0400 | Buy Now |
|
Vyrian | Interface ICs | 672 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22026AWA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22026AWA+T
Analog Devices Inc
Compact, Isolated, Half-Duplex RS-485/RS-422 Transceivers with AutoDirection Control, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_W-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_W-300_MIL | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |