Part Details for MAX22007ETN+T by Analog Devices Inc
Results Overview of MAX22007ETN+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22007ETN+T Information
MAX22007ETN+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX22007ETN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22007ETN+T
|
Mouser Electronics | Digital to Analog Converters - DAC Configurable Analog Output for Building | 0 |
|
$9.1600 | Order Now |
|
Analog Devices Inc | Configurable Analog Output for Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.3300 / $9.1625 | Buy Now |
Part Details for MAX22007ETN+T
MAX22007ETN+T CAD Models
MAX22007ETN+T Part Data Attributes
|
MAX22007ETN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22007ETN+T
Analog Devices Inc
Four-Channel 12-Bit Configurable Analog Output with Integrated Voltage Reference, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-19 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | ANALOG O/P MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |