Part Details for MAX2130EUA by Maxim Integrated Products
Overview of MAX2130EUA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Part Details for MAX2130EUA
MAX2130EUA CAD Models
MAX2130EUA Part Data Attributes:
|
MAX2130EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2130EUA
Maxim Integrated Products
Wide Band Medium Power Amplifier, 44MHz Min, 878MHz Max, 1 Func, UMAX-EP, MO-187, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | UMAX-EP, MO-187, 8 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 7.1 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 878 MHz | |
Operating Frequency-Min | 44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 104 mA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2 |
Alternate Parts for MAX2130EUA
This table gives cross-reference parts and alternative options found for MAX2130EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2130EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2130EUA-T | Wide Band Medium Power Amplifier, 44MHz Min, 878MHz Max, 1 Func, UMAX-EP, MO-187, 8 PIN | Maxim Integrated Products | MAX2130EUA vs MAX2130EUA-T |
MAX2130EUA+T | Broadband, Two-Output, Low-Noise Amplifier for TV Tuner Applications, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2130EUA vs MAX2130EUA+T |