-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Broadband, Two-Output, Low-Noise Amplifier for TV Tuner Applications, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2130EUA+T
|
Mouser Electronics | RF Amplifier Broadband, Two-Output, Low-Noise Amplifi RoHS: Compliant | 0 |
|
$1.3800 / $1.4100 | Order Now |
|
Analog Devices Inc | Broadband, Two-Output, Low-Noi Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$1.2000 / $1.3433 | Buy Now |
|
Ameya Holding Limited | Broadband, Two-Output, Low-Noise Amplifier for TV Tuner Applications | 5000 |
|
RFQ | |
DISTI #
MAX2130EUA+T
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2130EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2130EUA+T
Analog Devices Inc
Broadband, Two-Output, Low-Noise Amplifier for TV Tuner Applications, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Package Description | UMAX-EP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-28 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 7.1 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 878 MHz | |
Operating Frequency-Min | 44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for MAX2130EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2130EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2130EUA-T | Wide Band Medium Power Amplifier, 44MHz Min, 878MHz Max, 1 Func, UMAX-EP, MO-187, 8 PIN | Maxim Integrated Products | MAX2130EUA+T vs MAX2130EUA-T |