-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX211EEAI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX211EEAI
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers RoHS: Compliant | 959 |
|
$10.0600 / $14.4800 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, +5V RS-23 Package Multiple: 1 | 12030 |
|
$8.0500 / $15.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX211EEAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX211EEAI+
Analog Devices Inc
±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX211EEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211EEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM211ARS | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | MAX211EEAI+ vs ADM211ARS |
MAX211CDBR | Texas Instruments | $1.0614 | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70 | MAX211EEAI+ vs MAX211CDBR |
MAX211EEAI | Maxim Integrated Products | $2.3729 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211EEAI+ vs MAX211EEAI |
ADM211ARSZ | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-150AH, SSOP-28 | MAX211EEAI+ vs ADM211ARSZ |
MAX241ECAI+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX211EEAI+ vs MAX241ECAI+ |
MAX211ECAI+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX211EEAI+ vs MAX211ECAI+ |
ADM241LARSZ | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | MAX211EEAI+ vs ADM241LARSZ |
MAX211EEAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211EEAI+ vs MAX211EEAI+ |
ADM241LARS-REEL | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | MAX211EEAI+ vs ADM241LARS-REEL |
MAX241EEAI | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211EEAI+ vs MAX241EEAI |
The recommended PCB layout for the MAX211EEAI+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference. A 4-layer PCB with a dedicated analog ground layer is recommended.
To ensure the MAX211EEAI+ operates within its specified temperature range, provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. The device's thermal pad should be connected to a solid ground plane to dissipate heat efficiently.
The recommended power-up sequence for the MAX211EEAI+ is to power up the analog supply (VCC) before the digital supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.
To handle ESD protection for the MAX211EEAI+, use ESD protection devices such as TVS diodes or ESD protection arrays on the input lines. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.
The recommended input signal conditioning for the MAX211EEAI+ involves using a low-pass filter or a band-pass filter to remove noise and interference from the input signal. Additionally, use a voltage divider or an attenuator to ensure the input signal is within the specified range of the device.