-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX211ECAI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX211ECAI
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers RoHS: Compliant | 48 |
|
$8.5500 / $14.4100 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, +5V RS-23 Package Multiple: 1 | 5140 |
|
$6.5900 / $15.5400 | Buy Now |
DISTI #
MAX211ECAI+
|
TME | IC: interface, transceiver, full duplex,RS232, 120kbps, SSOP28 Min Qty: 1 | 0 |
|
$7.7500 / $11.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX211ECAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX211ECAI+
Analog Devices Inc
±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX211ECAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211ECAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP211HCA-L | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 | MAX211ECAI+ vs SP211HCA-L |
MAX211EAI+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | MAX211ECAI+ vs MAX211EAI+T |
MAX211CDBE4 | Texas Instruments | Check for Price | 5-V Multichannel RS-232 Line Driver/Receiver with +/-15-kV ESD Protection 28-SSOP 0 to 70 | MAX211ECAI+ vs MAX211CDBE4 |
MAX241EAI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | MAX211ECAI+ vs MAX241EAI-T |
MAX241EEAI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211ECAI+ vs MAX241EEAI-T |
MAX211CAI+ | Analog Devices Inc | Check for Price | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX211ECAI+ vs MAX211CAI+ |
MAX211EEAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211ECAI+ vs MAX211EEAI+T |
MAX211IDBRE4 | Texas Instruments | Check for Price | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85 | MAX211ECAI+ vs MAX211IDBRE4 |
ADM241LARSZ | Analog Devices Inc | Check for Price | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins | MAX211ECAI+ vs ADM241LARSZ |
ADM241LARS-REEL | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | MAX211ECAI+ vs ADM241LARS-REEL |