-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX211EAI+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2896
|
Newark | Rs232 Transceiver, 120Kbps, Ssop-28, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$8.6100 / $12.2000 | Buy Now |
DISTI #
700-MAX211EAI
|
Mouser Electronics | RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors RoHS: Compliant | 1234 |
|
$8.4000 / $13.9800 | Buy Now |
|
Analog Devices Inc | +5V, RS-232 Transceivers with Package Multiple: 1 | 3891 |
|
$6.7300 / $15.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX211EAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX211EAI+
Analog Devices Inc
+5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-05 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX211EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM211EARSZ-REEL | Analog Devices Inc | $1.7566 | EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers, 5 Receivers and Shutdown and Enable Pins | MAX211EAI+ vs ADM211EARSZ-REEL |
MAX211EAI+T | Analog Devices Inc | Check for Price | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | MAX211EAI+ vs MAX211EAI+T |
ADM211ARSZ | Analog Devices Inc | $2.3732 | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers | MAX211EAI+ vs ADM211ARSZ |
MAX211CAI+T | Analog Devices Inc | Check for Price | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX211EAI+ vs MAX211CAI+T |
The recommended PCB layout for the MAX211EAI+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the device and the power supply. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes to ensure optimal performance.
To optimize the performance of the MAX211EAI+ in a noisy environment, it's essential to use proper shielding, grounding, and filtering techniques. Use a shielded enclosure, and ensure that the device is placed away from noise sources. Implement a low-pass filter on the input signals, and use a ferrite bead or a common-mode choke to filter out high-frequency noise. Additionally, consider using a separate analog power supply and decoupling capacitors to reduce noise coupling.
The MAX211EAI+ has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range to ensure optimal performance and reliability.
The MAX211EAI+ is a commercial-grade device, and it may not meet the requirements for high-reliability or safety-critical applications. However, Analog Devices Inc offers a range of industrial-grade and automotive-grade devices that are designed for high-reliability and safety-critical applications. It's essential to consult with Analog Devices Inc or a qualified engineer to determine the suitability of the device for a specific application.
To troubleshoot common issues with the MAX211EAI+, start by checking the power supply voltage, input signals, and output signals. Verify that the device is properly configured and that the input signals are within the recommended range. Check for noise, distortion, or oscillations on the output signals. Consult the datasheet, application notes, and evaluation boards for guidance on troubleshooting and debugging. If the issue persists, contact Analog Devices Inc or a qualified engineer for further assistance.