Part Details for MAX20830AFE+ by Analog Devices Inc
Overview of MAX20830AFE+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20830AFE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20830AFE+
|
Mouser Electronics | Switching Voltage Regulators 30A, 2.7-16V Integrated Switching Regula RoHS: Compliant | 314 |
|
$5.6800 / $10.0100 | Buy Now |
DISTI #
V99:2348_28839825
|
Arrow Electronics | Conv DC-DC 2.7V to 16V Step Down Single-Out 0.4V to 5.8V 30A 16-Pin FC2QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 364 |
|
$6.4365 | Buy Now |
|
Analog Devices Inc | 30A, 2.7-16V Integrated Switch Min Qty: 1 Package Multiple: 1 | 100 |
|
$4.1700 / $10.0200 | Buy Now |
DISTI #
78438024
|
Verical | Conv DC-DC 2.7V to 16V Step Down Single-Out 0.4V to 5.8V 30A 16-Pin FC2QFN RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 364 |
|
$6.4365 | Buy Now |