Part Details for MAX2045ETJ by Maxim Integrated Products
Overview of MAX2045ETJ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX2045ETJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2045 High-Gain Vector Multipliers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4548 |
|
$10.7200 / $12.6200 | Buy Now |
Part Details for MAX2045ETJ
MAX2045ETJ CAD Models
MAX2045ETJ Part Data Attributes:
|
MAX2045ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2045ETJ
Maxim Integrated Products
Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX2045ETJ
This table gives cross-reference parts and alternative options found for MAX2045ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2045ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2045ETJ+T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | MAX2045ETJ vs MAX2045ETJ+T |
MAX2045ETJ-T | Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | MAX2045ETJ vs MAX2045ETJ-T |